• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Jack connection cable Jack plug 2.5 mm - Open cable ends Mono Number of pins:1 1 pc(s)

Image similar
Product type
Jack connection cable
Type A
Jack plug 2.5 mm
Connector type
Plug, straight
Type B
Open cable ends
Type
VC-10906530
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

386 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Jack connection cable
  • Jack plug 2.5 mm-Open cable ends

Our service for you

  • Symbol with an arrow representing a horizontal length of 1.2 metres.

Technical specifications

Type

VC-10906530

Product type

Jack connection cable

Type A

Jack plug 2.5 mm

Connector type

Plug, straight

Type B

Open cable ends

Audio channels

Mono

Manufacturer part #

VC-10906530

Content

1 pc(s)

Number of pins

1

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2181306 VOLTCRAFT Jack connection cable Jack plug 2.5 mm - Open cable ends Mono Number of pins:1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181306 VOLTCRAFT Jack connection cable Jack plug 2.5 mm - Open cable ends Mono Number of pins:1 1 pc(s)

Warranty Terms

Warranty Terms 2181306 VOLTCRAFT Jack connection cable Jack plug 2.5 mm - Open cable ends Mono Number of pins:1 1 pc(s)

Description

With moulded plug and flexible strain relief for new devices or repairs. Twin cable 2 x 0.20 mm².

Scope of delivery

  • 1.20 metre

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)