• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT XL-AC63DGW 6.35 mm audio jack - Stereo Number of pins:3 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Plug, straight
Type
XL-AC63DGW
Audio channels
Stereo
Manufacturer part #
93025c211
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

832 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio/NF cable jack plug 6.35 mm

  • 6.35 mm
  • Straight plug
  • Stereo
  • This text is machine translated.

Our service for you

Technical specifications

  • Flexible
  • Individually shielded
  • Stripped cable end (10 mm) und Tinned (5 mm)
  • with Spiral shield 48 x 0.10 mm
Type

XL-AC63DGW

Product type

6.35 mm audio jack

Connector type

Plug, straight

Audio channels

Stereo

Manufacturer part #

93025c211

Factory colour

Black

Content

1 pc(s)

Contact material

Nickel plated

Number of pins

3

RoHS-compliant

Yes

(Ø)

6 mm

Length

1.8 m

Bend relief

Yes

Connection

Open end cable

Outside Ø

6.35 mm

Cable diameter (details)

6 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 491766 VOLTCRAFT XL-AC63DGW 6.35 mm audio jack - Stereo Number of pins:3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 491766 VOLTCRAFT XL-AC63DGW 6.35 mm audio jack - Stereo Number of pins:3 1 pc(s)

Warranty Terms

Warranty Terms 491766 VOLTCRAFT XL-AC63DGW 6.35 mm audio jack - Stereo Number of pins:3 1 pc(s)

Description

Flexible audio cable for new projects or repair needs.

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)