• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vyrve Audio MIZAR Active PA speaker set Bluetooth

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Vyrve Audio MIZAR

  • Subwoofer plus two pluggable satellite boxes
  • Integrated 8-channel power mixer (250 W)
  • Built-in Bluetooth® receiver

Technical specifications

Product type

Active PA speaker set

Speaker size (inch) (subwoofer)

10 inch

Speaker size (cm) (subwoofer)

25.4 cm

RMS power (subwoofer)

250 W

Min. frequency (subwoofer)

50 Hz

Frequency (max.)(subwoofer)

160 Hz

Speaker size (inch) (satellite)

4.75 inch

Speaker size (cm)

12.06 cm

RMS power (satellite)

60 W

Min. frequency

155 Hz

Max. frequency (satellite)

20 kHz

Features

Bluetooth

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303954 Vyrve Audio MIZAR Active PA speaker set Bluetooth

Conformity certificate

Conformity certificate 2303954 Vyrve Audio MIZAR Active PA speaker set Bluetooth

Description

Compact PA system including speaker stands
A compact PA system with four possible design variants, which can be used in a very versatile manner and is extremely portable, ideal for parties, presentations, performances and smaller concerts as well as as for vocal systems in the rehearsal room.

The heart of THE MIZAR is a 14 kg 10" subwoofer with integrated 8-channel power mixer, in which the two satellite boxes can be safely stowed and fastened for storage and transport. Two speaker stands, two speaker cables (4.5 m) as well as a robust carrying case for the stands are included in the scope of delivery with THE MIZAR (optionally available also a protective cover for the subwoofer). The Class-D power amplifiers of the power mixer generate a maximum sound pressure of 123 dB with 250 W (Sub) and 2x 60 watts (Sat). Especially convenient: The built-in Bluetooth® receiver! This allows you to stream party or pause music or playback comfortably and wirelessly from your smartphone.

The four mono channels of the power mixer each have a combo socket to which you can connect either a microphone (XLR) or a line source (6.35 mm TRS jack). The MIC/LINE switches are used to determine which input of the respective combo socket is to be active. The TONE control of the mono channels allows simultaneous raising of basses and trebles ("loudness").

The stereo channel 5/6 is used with its two TS jack sockets (L/R) and the alternatively usable cinch pair (L/R), e.g. for connecting a keyboard, CD player or DJ mixer. Stereo channel 7/8 is ideal for connecting a smartphone or tablet: Either wired via the mini stereo jack socket or wireless via the built-in Bluetooth® receiver. To switch between mini-jack and Bluetooth®, channel 7/8 has its own slide switch.

THE MIZAR mixer has a built-in echo effect with controls for delay time and intensity. For optimum tuning, the subwoofer volume can be set separately from the master volume. Via the monitor-out sockets (6.35 mm jack L/R), the composite signal can be output to an additional active box or further PA if required.

THE MIZAR system can be set up very quickly and configured as 1.1 or 2.1 system depending on the requirements. For smaller applications, the satellites can be connected directly - i.e. wirelessly - with the subwoofer and mounted on it. Alternatively, the satellites can also be attached to the subwoofer at a height of 1.25 to 1.85 meters using an adjustable spacer rod. The spacer rod is simply taken from one of the two speaker stands. A 2.1 or stereo system can be realized either with the two speaker bars (up to 1.97 height) or one of the two satellites can be mounted on the subwoofer.

This text is machine translated.

Features

  • 4 different design variants
  • 1.1 and 2.1 mode switchable
  • 4 mono channels: Combo inputs (XLR/TRS jack) with MIC/LINE switch
  • TONE control (loudness) in each mono channel, raises basses and trebles
  • Stereo channel 5/6: Two TS jacks (6.35 mm L/R) or cinch sockets (L/R)
  • Stereo channel 7/8: Mini stereo jack (3.5 mm) and Bluetooth®, switchable
  • Integrated digital echo effect, delay time and intensity adjustable
  • Subwoofer and master volume separately adjustable
  • Stereo monitor output: 6.3 mm TS jack (L/R)
  • incl. two speaker stands, stand adapter and speaker cable (4.5 m) each
  • Includes carrying case for speaker stands
  • Dimensions subwoofer (BxTxH): 350 x 407 x 458 mm
  • Weight subwoofer: 14 kg
  • Dimensions of satellite box (WxDxH): 140 x 155 x 227 mm
  • Weight of satellite box: 1.90 kg.

Scope of delivery

  • Subwoofer
  • 2x satellite boxes
  • 2x speaker cable
  • Power cable;
  • User manual.

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 528.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)