Piece
Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
2
Dark beige
1022300000-100
100 pc(s)
Yes
WDK 2.5V
(L x W x H) 69.5 x 5.1 x 62.5 mm
5.1 mm
62.5 mm
69.5 mm
Yes
13.16 g
Dark beige
WDK 2.5V
yes
Datasheet 280965 W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting
User & Safety Instructions 280965 W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting
The necessary accessories are required to use the article as described.