Piece
Serial continuity
with screw connection
Screws
1.5 mm²
16 mm²
1.5 mm²
16 mm²
Dark beige
1020300000-50
50 pc(s)
Yes
WDU 10
(L x W x H) 60 x 9.9 x 46.5 mm
9.9 mm
46.5 mm
60 mm
Yes
16.9 g
WDU 10
Datasheet 280908 W-Series, Feed-through terminal, Rated cross-section: 10 mm², Screw connection, Direct mounting
User & Safety Instructions 280908 W-Series, Feed-through terminal, Rated cross-section: 10 mm², Screw connection, Direct mounting
The necessary accessories are required to use the article as described.