• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Fuse terminal, Rated cross-section: Direct mounting

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Fuse terminal, Rated cross-section: Direct mounting

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Dark beige

Manufacturer part #

1012100000

Content

50 pc(s)

Industrial packaging

Yes

Type

WSI 6/O.TNHE

Dim

(L x W x H) 64 x 85 x 61 mm

Width

85 mm

Height

61 mm

Length

64 mm

RoHS-compliant

Yes

Weight

15.8 g

Connector colour

Dark beige

Type

WSI6/O TNHE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280344 W-Series, Fuse terminal, Rated cross-section: Direct mounting

User & Safety Instructions

User & Safety Instructions 280344 W-Series, Fuse terminal, Rated cross-section: Direct mounting

Description

Fuse terminal block. W-series, rated cross-section: direct mounting without lever.

This text is machine translated.