
Highlights & Details
Magnetic Absolute Encoder WDGA
- The highest bearing loads with IP67
- With CANopen or SSI interface
- EnDra ® technology without gear, without battery
Technical specifications
- Mechanical Design: clamping flange 58 mm with 10 mm shaft and 36 mm housing/Endhohlwelle 36 mm with 6 mm hollow shaft and 36 mm housing
- Start-up torque< 1 Ncm for shaft and< 0.3 Ncm for Endhohlwelle
- Product type
Rotary encoder
- Type
WDGA-36E-06-1218-SI-A-G-0-1-CB8
- Model
Absolute
Multi-turn
- Operating voltage
12 V DC
24 V DC
- Interfaces
SSI (Gray)
- Connector
M12 (8-pin)
- Orientation (connectors)
Axial
- Features
Magnet shielded enclosure
non-magnetic shaft
- No. of rotations
12000
- Impulses per cycle (max.)
16384
- Sleeve type
Clamping flange
- Flange diameter
36 mm
- Flange width
58 mm
- Shaft type
Hollow shaft
- Shaft Ø
6 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Steel (stainless)
- Enclosure material
Iron (Ni-plated)
- Accuracy
0.35°
- Min. temperature
-40 °C
- Max. temperature
+80 °C
IP67
- (Ø)
36 mm
- Dim
(Ø) 36 mm
- Content
1 pc(s)
- Type
Multi-turn/hollow shaft
- Interfaces
SSI reflected binary code
- Connection
8-pin M12 plug, axial
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 197953 Wachendorff Absolute, Multi-turn Rotary encoder 1 pc(s) WDGA-36E-06-1218-SI-A-G-0-1-CB8 Clamping flange 36 mm
Datasheet 197953 Wachendorff Absolute, Multi-turn Rotary encoder 1 pc(s) WDGA-36E-06-1218-SI-A-G-0-1-CB8 Clamping flange 36 mm
User & Safety Instructions
User & Safety Instructions 197953 Wachendorff Absolute, Multi-turn Rotary encoder 1 pc(s) WDGA-36E-06-1218-SI-A-G-0-1-CB8 Clamping flange 36 mm
Information
Information 197953 Wachendorff Absolute, Multi-turn Rotary encoder 1 pc(s) WDGA-36E-06-1218-SI-A-G-0-1-CB8 Clamping flange 36 mm
Description
The absolute value encoder WDGA are equipped with a two-colored LED (red/green). By differentiated color change and
Different indicator frequencies are important status via the LED signalling directly readable. Thus, for example, is the integration of the absolute value encoder WDGA in the existing CAN-bus topology is quick and easy.
Functional principle of the EnDra ® technology:
The number of revolutions and direction of rotation to capture, you need the rotary encoders WDGA no mechanical transmission. Instead, the revolutions with a power wire (EnDra). A permanent magnet accumulated in the wire so much energy to the defined position the information "revolution" and "Direction of rotation" in the evaluation electronics can be transferred. An external power supply, e.g. on battery, is not required for this. Thus, the patented system completely self-sufficient.
This text is machine translated.
Features
- Wear-free and maintenance-free
- Single/multi-turn (max. 14 bit / 40 bit)
- Futuristic technology with a 32-bit processor
- 2-color LED to indicate the operating status and error message
- Highest bearing loads up to 220 N radial, 120 N Axial.
























