• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wacom Expresskey Graphics tablet remote control Black, Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wacom ExpressKey Remote

  • Optimizes your workflow
  • Take advantage of up to five ExpressKey™ remote controls at the same time, one for your favorite applications.

Technical specifications

Product type

Graphics tablet remote control

Compatible with

Cintiq 13HD

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Silver

Weight

0.29

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891662 Wacom Expresskey Graphics tablet remote control Black, Silver

Description

With the ExpressKey™ remote control and your 17 customizable buttons as well as the Touch Ring save you time during your day-to-day creative work
The wireless ExpressKey™ Remote Control combines efficiency with comfort. Your 17 customizable buttons and the Touch Ring offer you time-saving shortcuts for your favorite creative applications. Connect up to five remote controls at the same time - one for each expresskey™ creative software application - for an optimal workflow. Compatible with Wacom Cintiq Pro or cintiq pen displays, Wacom Cintiq Companion Mobile Studio Pro or pen computer and Wacom Intuos Pro pen tablets.

This text is machine translated.

Features

  • Compatible with:
  • Wacom Cintiq ® Pro DTH-7000, DTH-1620
  • Wacom Mobile Studio Pro DTH-W1320, DTH W 1620
  • Wacom Intuos ® Pro PTH-660, PTH-860
  • Intuos ® Pro PTH-451, PTH-651, PTH -851
  • Wacom Cintiq ® DTK-2700, DTH-2700, DTK 2100, DTK-2200, DTH-2200, DTH-1620, DTH-7000, DTH-1300, DTH-A 1300, DTH-W1310

Scope of delivery

  • Wacom Expresskey Remote
  • Charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)