• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner AQUASTORM ADVANCED Pressure washer 135 bar

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AQUASTORM Advanced Efficient high-pressure cleaner for fast and powerful cleaning

  • Operating pressure (max.): 135 bar
  • Max. feed rate: 7.2 l/min
  • Power consumption (P1): 1700 W

Technical specifications

Product type

Pressure washer

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V

Power consumption (P1)

1700 W

Operating pressure (max.)

135 bar

Max. feed rate

7.2 l/min

Hose length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865794 Wagner AQUASTORM ADVANCED Pressure washer 135 bar

User & Safety Instructions 3865794 Wagner AQUASTORM ADVANCED Pressure washer 135 bar

Description

The AQUASTORM Advanced offers the perfect balance of performance, comfort and versatility. With its high power and the changeable nozzles, it masters even the more demanding cleaning tasks around the house.

The standard nozzle ensures thorough daily cleaning, while the turbo nozzle powerfully removes even stubborn dirt. Thanks to a 5 m high-pressure hose, wheels and quick-connect system you can work flexibly, mobile and without much effort.

Ideal for those who want more Power and equipment – the AQUASTORM Advanced stands for efficient cleaning results and maximum user-friendliness.

This text is machine translated.

Scope of delivery

  • AQUASTORM Advanced high pressure cleaner

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.