• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner AQUASTORM COMPACT Pressure washer 97.5 bar

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AQUASTORM Compact Compact compact high-pressure cleaner for effortless cleaning

  • Operating pressure (max.): 97.5 bar
  • Max. feed rate: 6.5 l/min
  • Power consumption (P1): 1300 W

Technical specifications

Product type

Pressure washer

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V

Power consumption (P1)

1300 W

Operating pressure (max.)

97.5 bar

Max. feed rate

6.5 l/min

Hose length

3 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865793 Wagner AQUASTORM COMPACT Pressure washer 97.5 bar

User & Safety Instructions 3865793 Wagner AQUASTORM COMPACT Pressure washer 97.5 bar

Description

The AQUASTORM Compact is the ideal introduction into the world of high pressure cleaning. Thanks to its handy, light-weight design, it impresses with maximum mobility and easy handling - perfect for house, yard and garden. Whether bicycles, garden furniture or tools - with its efficient cleaning performance the AQUASTORM Compact ensures cleanliness in no time at all.

The Quick-Connect system enables a quick setup, while the compact design and integrated brackets guarantee a space-saving storage.

The AQUASTORM Compact is the perfect choice for anyone looking for a reliable and uncomplicated cleaning solution.

This text is machine translated.

Scope of delivery

  • AQUASTORM Compact compact high pressure cleaner

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.