• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner AQUASTORM PREMIUM Pressure washer 150 bar

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Operating pressure (max.): 150 bar
  • Max. feed rate: 8 l/min
  • Power consumption (P1): 2000 W

Technical specifications

Product type

Pressure washer

Device type (fixed/mobile)

mobile

Operating type

Mains

Power consumption (P1)

2000 W

Operating pressure (max.)

150 bar

Max. feed rate

8 l/min

Hose length

7 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865795 Wagner AQUASTORM PREMIUM Pressure washer 150 bar

User & Safety Instructions 3865795 Wagner AQUASTORM PREMIUM Pressure washer 150 bar

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.