
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Universal spray system W 690 FLEXiO
- The universal spray system for inner and outer
Technical specifications
- Project Size: small to large
- Area capacity 15 m² in 6 min
- Spray power 200 W
- Product type
Paint spray system
- Power consumption
630 W
- Max. feed rate
400 ml/min
- Capacity
800 ml
- Viscosity
4000 mPas
- Use
Wall paint
Varnish and glaze
- Operating voltage
230 V
- Air tube length
3.5 m
- Weight
3.3 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430604 Wagner W 690 Flexio Paint spray system 630 W Max. feed rate 400 ml/min
User & Safety Instructions
User & Safety Instructions 1430604 Wagner W 690 Flexio Paint spray system 630 W Max. feed rate 400 ml/min
Description
With the W 690 FLEXiO, you get two color spray systems for the price of one: With the two spray attachments, the device is for projects both indoors and outdoors. Whether inner wall colors or paints and varnishes - the result is through the uniform color application always brilliant results through uniform color application, even in difficult surfaces. The innovative I-Spray spray sputters inner wall colors optimally and provides for a uniform and perfect covering job. The spray can be adjusted and the volume of air is continuously adjustable. In the spray standard for paints and varnishes is even a spot beam possible - for a fast and perfect color.
Features
- Variable air volume control.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 487.96*
What kind of Spray Colour Dispensers & Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































