There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Continuity
Complies with ATEX Ex-e II standards
Pull spring
0.14 mm²
1.50 mm²
0.14 mm²
1 mm²
24
16
3.50 mm
1
4
4
Yellow
13.5 A
13.5 A
800 V
9 mm
2000-1406
100 pc(s)
Yes
2000-1406
(L x W x H) 3.50 x 3.50 x 32.90 mm
3.50 mm
32.90 mm
3.50 mm
3
5.14 g
Yellow
not relevant
Datasheet 652092 WAGO 2000-1406 Continuity 3.50 mm Pull spring Yellow 100 pc(s) Piece
User & Safety Instructions 652092 WAGO 2000-1406 Continuity 3.50 mm Pull spring Yellow 100 pc(s) Piece
The necessary accessories are required to use the article as described.