
WAGO 2000-2231/099-000 Dual port continuity 4.20 mm Pull spring Configuration: L, L Grey 50 pc(s) Package
Highlights & Details
Two-level terminal block
- 2000-2231/099-000
Technical specifications
- Packaging type
Package
- Product type
Dual port continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L
L
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1 mm²
- AWG (min.)
24
- AWG max.
16
- Clamp width
4.20 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
800 V
- Stripping length (max.)
9 mm
- Manufacturer part #
2000-2231/099-000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2000-2231/099-000
- Dim
(L x W x H) 4.20 x 4.20 x 61.80 mm
- Width
4.20 mm
- Height
61.80 mm
- Length
4.20 mm
- Contamination level
3
- Weight
9.84 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654892 WAGO 2000-2231/099-000 Dual port continuity 4.20 mm Pull spring Configuration: L, L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 654892 WAGO 2000-2231/099-000 Dual port continuity 4.20 mm Pull spring Configuration: L, L Grey 50 pc(s) Package
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























