
Number
Minimum order quantity: 2
Total (€ 0.48 / piece)
€ 0.52
-8 %
€ 0.96
incl. VAT
14-day return policy included
Highlights & Details
WAGO 2000-402 Fanning Strip Bridge, Insulated
Technical specifications
- Factory colour
Light grey
- Connection
Push-fit
- Type
2-way
- Manufacturer part #
2000-402
- Content
1 pc(s)
- Nominal voltage
800 V
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Series
2000
- Number of pins
2
- Series
2000
- Type
2000-402
- Nominal current (details)
14 A
- Connection
-
Pluggable
Grey
Transverse connector
TRUE
800 V
3.5 mm
14 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730410 WAGO 2000-402 Fanning Strip Bridge, Insulated
Datasheet 730410 WAGO 2000-402 Fanning Strip Bridge, Insulated
User & Safety Instructions
User & Safety Instructions 730410 WAGO 2000-402 Fanning Strip Bridge, Insulated
Description
Insulated jumper bar for 2000 series























