• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-403/000-005 Red 200 pc(s)

Image similar
Packaging type
Package
Factory colour
Red
Dim
(L x W) 19 mm x 9.4 mm
Connection
Jack connector
Connector colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.85 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper Bar

  • 200 pieces/bag

Technical specifications

Packaging type

Package

Factory colour

Red

Dim

(L x W) 19 mm x 9.4 mm

Connection

Jack connector

Connector colour

Red

Weight

0.838 g

Manufacturer part #

2000-403/000-005

Industrial packaging

Yes

Content

200 pc(s)

Nominal current

14 A

Nominal current - rounded value

14 A

Series

2000

Number of pins

3

Width

9.4 mm

Length

19 mm

Series

2000

Type

2000-403/000-005

Documents & Downloads

Datasheet

Datasheet 1489619 WAGO 2000-403/000-005 Red 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1489619 WAGO 2000-403/000-005 Red 200 pc(s)

More interesting products

(*All information is plus legal VAT)