• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-408/000-006 Blue 100 pc(s)

Image similar
Packaging type
Package
Factory colour
Blue
Dim
(L x W) 19 mm x 27 mm
Connector colour
Blue
Weight
2.327 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.99 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper Bar

  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Package

Factory colour

Blue

Dim

(L x W) 19 mm x 27 mm

Connector colour

Blue

Weight

2.327 g

Manufacturer part #

2000-408/000-006

Industrial packaging

Yes

Content

100 pc(s)

Nominal current

14 A

Nominal current - rounded value

14 A

Series

2000

Number of pins

8

Width

27 mm

Length

19 mm

Series

2000

Type

2000-408/000-006

Documents & Downloads

Datasheet

Datasheet 1489632 WAGO 2000-408/000-006 Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1489632 WAGO 2000-408/000-006 Blue 100 pc(s)

More interesting products

(*All information is plus legal VAT)