
Technical specifications
- Packaging type
Piece
- Product type
Dual port base terminal
- Features
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Orange
- Nominal current
6.30 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
400 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-1662
- Content
50 pc(s)
- Type
2002-1662
- Dim
(W x H) 5.20 mm x 32.90 mm
- Width
5.20 mm
- Height
32.90 mm
- Connector colour
Orange
Documents & Downloads
Datasheet
Datasheet 1931700 WAGO 2002-1662 Dual port base terminal 5.20 mm Push-in connector Orange 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1931700 WAGO 2002-1662 Dual port base terminal 5.20 mm Push-in connector Orange 50 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















