
WAGO 2002-1771 Triple port N/test terminal 5.20 mm Push-in connector Grey 50 pc(s)
Technical specifications
- Product type
Triple port N/test terminal
- Features
+ test option
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
400 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-1771
- Content
50 pc(s)
- Type
2002-1771
- Height
32.90 mm
- Length
76.80 mm
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1931677 WAGO 2002-1771 Triple port N/test terminal 5.20 mm Push-in connector Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1931677 WAGO 2002-1771 Triple port N/test terminal 5.20 mm Push-in connector Grey 50 pc(s)
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








