• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2214/1000-492 Dual port terminal Clamp 50 pc(s) Piece

Packaging type
Piece
Product type
Dual port terminal
Connection
Clamp
Content
50 pc(s)
Features
2-tier
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Features

2-tier

Connection

Clamp

No. of rows

2

Manufacturer part #

2002-2214/1000-492

Content

50 pc(s)

Type

2002-2214/1000-492

Flammability rating

V0

Cross section

2.5 mm²

Test current

0.5 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632485 WAGO 2002-2214/1000-492 Dual port terminal Clamp 50 pc(s) Piece

Description

Double-level, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.