
Technical specifications
- Packaging type
Piece
- Product type
4-way PG terminal
- Connection
Push-in connector
- Configuration
N
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.20 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-2709
- Content
50 pc(s)
- Type
2002-2709
- Dim
(L x W x H) 92.50 x 5.20 x 51.70 mm
- Width
5.20 mm
- Height
51.70 mm
- Length
92.50 mm
- Connector colour
Blue
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1931581 WAGO 2002-2709 4-way PG terminal 5.20 mm Push-in connector Configuration: N Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1931581 WAGO 2002-2709 4-way PG terminal 5.20 mm Push-in connector Configuration: N Blue 50 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





