
Technical specifications
- Packaging type
Piece
- Product type
Dual port continuity
- Features
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.20 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
400 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-2941
- Content
50 pc(s)
- Type
2002-2941
- Dim
(L x W x H) 108 x 5.20 x 42 mm
- Width
5.20 mm
- Height
42 mm
- Length
108 mm
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1931617 WAGO 2002-2941 Dual port continuity 5.20 mm Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1931617 WAGO 2002-2941 Dual port continuity 5.20 mm Push-in connector Grey 50 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























