• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-3291 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Connector colour
Grey
Weight
3.98 g
Manufacturer part #
2002-3291
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

  • 2002-3291
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Connector colour

Grey

Weight

3.98 g

Manufacturer part #

2002-3291

Industrial packaging

Yes

Content

100 pc(s)

Series

2002

Height

69.5 mm

Length

0.8 mm

Series

2002

Type

2002-3291

Documents & Downloads

Datasheet

Datasheet 654474 WAGO 2002-3291 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 654474 WAGO 2002-3291 Grey 100 pc(s)