
Number
Total (€ 0.89 / piece)
€ 0.89
incl. VAT
14-day return policy included
Highlights & Details
WAGO 2002-403 Jumper Bar, Isolated
Technical specifications
- Bridging: 3-compartment
- Packaging type
Piece
- Factory colour
Light grey
- Dim
(W x H) 4.0000 mm x 14.0000 mm
- Connection
Push-fit
- Type
3-way
- Weight
38.00
- Manufacturer part #
2002-403
- Content
1 pc(s)
- Clamp width
5.2 mm
- Nominal voltage
800 V
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Series
2002
- Number of pins
3
- Width
4.0000 mm
- Height
14.0000 mm
- Series
2002
- Type
2002-403
- Wireless charging
No
- Nominal current (details)
25 A
- Connection
-
Pluggable
Grey
Transverse connector
TRUE
800 V
5.2 mm
25 A
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 731195 WAGO 2002-403 Jumper Bar, Isolated
User & Safety Instructions
User & Safety Instructions 731195 WAGO 2002-403 Jumper Bar, Isolated
Description
Isolated jumper bar for series 2002
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























