• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-404/000-005 Red 200 pc(s)

EAN:
Part number:
Item no:
Packaging type
Package
Factory colour
Red
Connector colour
Red
Weight
1.916 g
Manufacturer part #
2002-404/000-005
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jumper Bar

  • 2002-404/000-005
  • 200 pieces/bag
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Red

Connector colour

Red

Weight

1.916 g

Manufacturer part #

2002-404/000-005

Industrial packaging

Yes

Content

200 pc(s)

Nominal voltage

800 V

Nominal current

25 A

Nominal current - rounded value

25 A

Series

2002

Height

19 mm

Length

19.1 mm

Series

2002

Type

2002-404/000-005

Documents & Downloads

Datasheet

Datasheet 654300 WAGO 2002-404/000-005 Red 200 pc(s)

User & Safety Instructions

User & Safety Instructions 654300 WAGO 2002-404/000-005 Red 200 pc(s)