
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
WAGO 2002-405 Jumper Bar, Isolated
Technical specifications
- Packaging type
Piece
- Factory colour
Light grey
- Dim
(W x H) 4.0000 mm x 24.0000 mm
- Type
5-way
- Connector colour
Grey
- Weight
62.00
- Manufacturer part #
2002-405
- Content
1 pc(s)
- Nominal voltage
800 V
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Series
2002
- Number of pins
5
- Width
4.0000 mm
- Height
24.0000 mm
- Series
2002
- Type
2002-405
- Wireless charging
No
- Nominal current (details)
25 A
- Connection
-
Pluggable
Grey
Transverse connector
TRUE
800 V
5.2 mm
25 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730236 WAGO 2002-405 Jumper Bar, Isolated
User & Safety Instructions
User & Safety Instructions 730236 WAGO 2002-405 Jumper Bar, Isolated
Description
Isolated jumper bar for series 2002
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























