• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-407/000-005 Red 100 pc(s)

Packaging type
Package
Factory colour
Red
Connector colour
Red
Weight
3.429 g
Manufacturer part #
2002-407/000-005
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jumper Bar

  • 2002-407/000-005
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Red

Connector colour

Red

Weight

3.429 g

Manufacturer part #

2002-407/000-005

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

800 V

Nominal current

25 A

Nominal current - rounded value

25 A

Series

2002

Height

19 mm

Length

34.7 mm

Series

2002

Type

2002-407/000-005

Documents & Downloads

Datasheet

Datasheet 654271 WAGO 2002-407/000-005 Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 654271 WAGO 2002-407/000-005 Red 100 pc(s)