• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-409/000-006 Blue 100 pc(s)

Packaging type
Package
Factory colour
Blue
Connector colour
Blue
Weight
4.442 g
Manufacturer part #
2002-409/000-006
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jumper Bar

  • 2002-409/000-006
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Blue

Connector colour

Blue

Weight

4.442 g

Manufacturer part #

2002-409/000-006

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

800 V

Nominal current

25 A

Nominal current - rounded value

25 A

Series

2002

Height

19 mm

Length

45.2 mm

Series

2002

Type

2002-409/000-006

Documents & Downloads

Datasheet

Datasheet 654344 WAGO 2002-409/000-006 Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 654344 WAGO 2002-409/000-006 Blue 100 pc(s)