• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-410/000-006 Blue 25 pc(s)

Packaging type
Package
Factory colour
Blue
Manufacturer part #
2002-410/000-006
Industrial packaging
Yes
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fanning strip bridge

  • 2002-410/000-006Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Blue

Manufacturer part #

2002-410/000-006

Industrial packaging

Yes

Content

25 pc(s)

Nominal voltage

800 V

Nominal current

25 A

Nominal current - rounded value

25 A

Series

2002

Height

19 mm

Length

50.4 mm

Series

2002

Type

2002-410/000-006

Documents & Downloads

Datasheet

Datasheet 2730567 WAGO 2002-410/000-006 Blue 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2730567 WAGO 2002-410/000-006 Blue 25 pc(s)