
WAGO 2002-4127 Quadport continuity 5.20 mm Pull spring Configuration: L1, L2, L3, Terre Grey 25 pc(s) Package
Highlights & Details
Four-level terminal block
- 20024127
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Quadport continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
L1
L2
L3
Terre
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
4
- Pins per row
4
- Number of pins
7
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2002-4127
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
2002-4127
- Dim
(L x W x H) 5.20 x 5.20 x 83.90 mm
- Width
5.20 mm
- Height
83.90 mm
- Length
5.20 mm
- Contamination level
3
- Weight
25.282 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653596 WAGO 2002-4127 Quadport continuity 5.20 mm Pull spring Configuration: L1, L2, L3, Terre Grey 25 pc(s) Package
User & Safety Instructions
User & Safety Instructions 653596 WAGO 2002-4127 Quadport continuity 5.20 mm Pull spring Configuration: L1, L2, L3, Terre Grey 25 pc(s) Package
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































