• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-478 Light grey 50 pc(s)

Factory colour
Light grey
Weight
4.883 g
Manufacturer part #
2002-478
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Case bridge

  • 2002-478
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Factory colour

Light grey

Weight

4.883 g

Manufacturer part #

2002-478

Industrial packaging

Yes

Content

50 pc(s)

Series

2002

Length

40.3 mm

Series

2002

Type

2002-478

Documents & Downloads

Datasheet

Datasheet 653510 WAGO 2002-478 Light grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 653510 WAGO 2002-478 Light grey 50 pc(s)