• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-492 1 pc(s)

1/2
Manufacturer part #
2002-492
Content
1 pc(s)
Nominal voltage
500 V
Nominal current
24 A
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

259 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

2002-492

Content

1 pc(s)

Nominal voltage

500 V

Nominal current

24 A

Nominal current - rounded value

24 A

Series

2002

Series

2002

Type

2002-492

Documents & Downloads

Datasheet

Datasheet 738110 WAGO 2002-492 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738110 WAGO 2002-492 1 pc(s)

More interesting products

(*All information is plus legal VAT)