• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-611 Grey 100 pc(s)

1/2
Packaging type
Package
Factory colour
Grey
Stripping length (max.)
10 mm
Connection
Spring-loaded terminal
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TOPJOB ® S-L-test connector module

  • 2002-611
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Connector colour

Grey

Weight

1.885 g

Manufacturer part #

2002-611

Industrial packaging

Yes

Content

100 pc(s)

Series

2002

Number of pins

1

Height

34.6 mm

Length

5.2 mm

Series

2002

Type

2002-611

Documents & Downloads

Datasheet

Datasheet 654171 WAGO 2002-611 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 654171 WAGO 2002-611 Grey 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.