• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-880/1000-542 N/A 50 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W) 10.4 mm x 10.4 mm
Connection
Spring-loaded connector
Weight
4.1 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED module

  • 2002-880/1000-542
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(L x W) 10.4 mm x 10.4 mm

Connection

Spring-loaded connector

Weight

4.1 g

Manufacturer part #

2002-880/1000-542

Industrial packaging

Yes

Content

50 pc(s)

Series

2002

Number of pins

2

Width

10.4 mm

Length

10.4 mm

Series

2002

Type

2002-880/1000-542

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655081 WAGO 2002-880/1000-542 N/A 50 pc(s)

User & Safety Instructions

User & Safety Instructions 655081 WAGO 2002-880/1000-542 N/A 50 pc(s)

Accessories

(*All information is plus legal VAT)