
WAGO 2003-6660 Industrial terminal block 5.20 mm Push-in connector Configuration: Terre Grey 50 pc(s) Piece
Highlights & Details
Installation level terminal 2003-6660
- 2003-6660
Technical specifications
- Packaging type
Piece
- Product type
Industrial terminal block
- Features
+ CAGE CLAMP®
- Connection
Push-in connector
- Configuration
Terre
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.20 mm
- No. of rows
3
- Number of pins
5
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
250 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2003-6660
- Content
50 pc(s)
- Type
2003-6660
- Dim
(L x W x H) 110 x 5.20 x 44.30 mm
- Width
5.20 mm
- Height
44.30 mm
- Length
110 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1931619 WAGO 2003-6660 Industrial terminal block 5.20 mm Push-in connector Configuration: Terre Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1931619 WAGO 2003-6660 Industrial terminal block 5.20 mm Push-in connector Configuration: Terre Grey 50 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























