
Number
Minimum order quantity: 2
Total (€ 0.44 / piece)
€ 0.58
-24 %
€ 0.88
incl. VAT
14-day return policy included
Highlights & Details
WAGO 2004-402 Jumper Bar
Technical specifications
- Packaging type
Piece
- Factory colour
Light grey
- Dim
(L x W x H) 4.1 x 10.3 x 19 mm
- Type
2-way
- Manufacturer part #
2004-402
- Content
1 pc(s)
- Nominal voltage
800 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Series
2004
- Number of pins
2
- Width
10.3 mm
- Height
19 mm
- Length
4.1 mm
- Series
2004
- Type
2004-402
- Wireless charging
No
- Nominal current (details)
32 A
- Connection
-
Pluggable
Grey
Transverse connector
TRUE
800 V
6.2 mm
32 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730307 WAGO 2004-402 Jumper Bar
Datasheet 730307 WAGO 2004-402 Jumper Bar
User & Safety Instructions
User & Safety Instructions 730307 WAGO 2004-402 Jumper Bar
Description
Insulated jumper bar for series 2004.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























