• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-1391 N/A 100 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Factory colour
Grey
Weight
2.37 g
Manufacturer part #
2006-1391
Industrial packaging
Yes
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

  • 2006 1391
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Weight

2.37 g

Manufacturer part #

2006-1391

Industrial packaging

Yes

Content

100 pc(s)

Series

2006

Height

32.9 mm

Length

1 mm

Series

2006

Type

2006-1391

Documents & Downloads

Datasheet

Datasheet 653791 WAGO 2006-1391 N/A 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653791 WAGO 2006-1391 N/A 100 pc(s)