
Highlights & Details
Fuse clip with swivel fuse holder and end plate
- 2006 1631/1099-836
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Fuse terminal
- Features
+ swivelling fuse holder
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
800 V
- Stripping length (max.)
13 mm
- Manufacturer part #
2006-1631/1099-836
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
2006-1631/1099-836
- Dim
(L x W x H) 10.40 x 7.50 x 59 mm
- Width
7.50 mm
- Height
59 mm
- Length
10.40 mm
- Contamination level
3
- Weight
29.637 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655021 WAGO 2006-1631/1099-836 Fuse terminal 7.50 mm Pull spring Grey 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 655021 WAGO 2006-1631/1099-836 Fuse terminal 7.50 mm Pull spring Grey 25 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































