
Number
Total (€ 0.73 / piece)
€ 0.73
incl. VAT
14-day return policy included
Highlights & Details
WAGO 2006-402 Jumper Bar
Technical specifications
- Factory colour
Light grey
- Dim
(L x W x H) 4.1 x 12.7 x 19 mm
- Type
2-way
- Connector colour
Light grey
- Weight
54.00
- Manufacturer part #
2006-402
- Content
1 pc(s)
- Nominal voltage
800 V
- Nominal current
33 A
- Nominal current - rounded value
33 A
- Series
2006
- Number of pins
2
- Width
12.7 mm
- Height
19 mm
- Length
4.1 mm
- Series
2006
- Type
2006-402
- Wireless charging
No
- Nominal current (details)
41 A
- Connection
-
Pluggable
Grey
Transverse connector
TRUE
800 V
7.5 mm
41 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 735425 WAGO 2006-402 Jumper Bar
Datasheet 735425 WAGO 2006-402 Jumper Bar
User & Safety Instructions
User & Safety Instructions 735425 WAGO 2006-402 Jumper Bar
Description
Insulated fanning strip bridge for Series 2006.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























