
Highlights & Details
Terminal block 2007 8877
- 2007-8877
Technical specifications
- Product type
Terminal block
- Features
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- No. of rows
1
- Nominal voltage
500 V
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2007-8877
- Content
1 pc(s)
- Type
2007-8877
- Height
65.30 mm
- Length
99.60 mm
- Weight
0.288 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1931624 WAGO 2007-8877 Terminal block Push-in connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1931624 WAGO 2007-8877 Terminal block Push-in connector 1 pc(s)
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













