• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2009-414/000-005 Red 100 pc(s)

Image similar
Factory colour
Red
Connection
Push-fit
Connector colour
Black
Manufacturer part #
2009-414/000-005
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Red

Connection

Push-fit

Connector colour

Black

Manufacturer part #

2009-414/000-005

Content

100 pc(s)

Nominal voltage

800 V

Nominal current

18 A

Nominal current - rounded value

18 A

Series

2001

2002

2003

2022

Length

110 mm

Series

2009

Type

2009-414/000-005

Documents & Downloads

Datasheet

Datasheet 1931723 WAGO 2009-414/000-005 Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1931723 WAGO 2009-414/000-005 Red 100 pc(s)