• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2009-414/000-006 Blue 100 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Factory colour
Blue
Connection
Push-fit
Connector colour
Blue
Manufacturer part #
2009-414/000-006
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Blue

Connection

Push-fit

Connector colour

Blue

Manufacturer part #

2009-414/000-006

Content

100 pc(s)

Nominal voltage

800 V

Nominal current

18 A

Nominal current - rounded value

18 A

Series

2001

2002

2003

2022

Length

110 mm

Series

2009

Type

2009-414/000-006

Documents & Downloads

Datasheet

Datasheet 1931728 WAGO 2009-414/000-006 Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1931728 WAGO 2009-414/000-006 Blue 100 pc(s)