• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2009-414 Black 100 pc(s)

1/2
Packaging type
Package
Factory colour
Black
Connection
Push-fit
Connector colour
Black
Weight
2.642 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pluggable cable bridges

  • 2009-414
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Black

Connection

Push-fit

Connector colour

Black

Weight

2.642 g

Manufacturer part #

2009-414

Industrial packaging

Yes

Content

100 pc(s)

Series

2009

Length

110 mm

Series

2009

Type

2009-414

Documents & Downloads

Datasheet

Datasheet 654262 WAGO 2009-414 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 654262 WAGO 2009-414 Black 100 pc(s)