• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2009-416 Black 100 pc(s)

Packaging type
Piece
Factory colour
Black
Connection
Push-fit
Connector colour
Black
Weight
5.6 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pluggable cable bridges

  • 2009-416
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Black

Connection

Push-fit

Connector colour

Black

Weight

5.6 g

Manufacturer part #

2009-416

Industrial packaging

Yes

Content

100 pc(s)

Series

2009

Length

250 mm

Series

2009

Type

2009-416

Cross section (flexible) (max.)

1.5 mm²

Documents & Downloads

Datasheet

Datasheet 653846 WAGO 2009-416 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653846 WAGO 2009-416 Black 100 pc(s)