• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2009-515 White 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Type
Blank
Factory colour
White
Imprint
Ohne Aufdruck
Dim
(L x W x H) 180 cm x 5.2 mm x 17 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Factory colour

White

Imprint

Ohne Aufdruck

Type

Blank

Dim

(L x W x H) 180 cm x 5.2 mm x 17 cm

Connector colour

White

Weight

0.1331 kg

Manufacturer part #

2009-515

Content

1 pc(s)

Series

WMB

Width

5.2 mm

Height

17 cm

Length

180 cm

Series

WMB

Type

2009-515

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931724 WAGO 2009-515 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1931724 WAGO 2009-515 White 1 pc(s)

Description

Features

  • Bedurckbar with smart printer (thermal transfer printer)
  • This text is machine translated.