Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Light grey
(W x H) 17.5 mm x 23 mm
Push-fit
2-way
97.00
2010-402
1 pc(s)
800 V
57 A
57 A
2010
2
17.5 mm
23 mm
2010
Wago 2010-402, 17,5 mm, 23 mm, 4,1 mm, 57 A
No
57 A
-
Pluggable
Grey
Transverse connector
TRUE
800 V
10 mm
57 A
TRUE
yes
Datasheet 735490 WAGO 2010-402 Way Jumper Link
User & Safety Instructions 735490 WAGO 2010-402 Way Jumper Link
The necessary accessories are required to use the article as described.