
Highlights & Details
Modular TOPJOB ® S connector
- 2016-511
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Punch-down block
- Features
Stackable
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
12 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
500 V
- Stripping length (max.)
11 mm
- Manufacturer part #
2016-511
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2016-511
- Dim
(L x W) 12 mm x 12 mm
- Width
12 mm
- Length
12 mm
- Contamination level
3
- Weight
5.285 g
- Connector colour
Grey
Documents & Downloads
Datasheet
Datasheet 653588 WAGO 2016-511 Punch-down block 12 mm Pull spring Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 653588 WAGO 2016-511 Punch-down block 12 mm Pull spring Grey 50 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














