• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2020-206/143-000 Grey 25 pc(s)

Factory colour
Grey
Stripping length
9 bis 11 mm
Stripping length (max.)
9 mm
Dim
(L x W x H) 21.7 x 21.69999999 x 59 mm
Connection
Spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor terminal block

  • 2020-206/143-000
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Factory colour

Grey

Stripping length

9 bis 11 mm

Stripping length (max.)

9 mm

Dim

(L x W x H) 21.7 x 21.69999999 x 59 mm

Connection

Spring-loaded terminal

Weight

17.835 g

Manufacturer part #

2020-206/143-000

Industrial packaging

Yes

Content

25 pc(s)

Material

Thermoplastic

Series

2020

Number of pins

6

Width

21.69999999 mm

Height

59 mm

Length

21.7 mm

Series

2020

Type

2020-206/143-000

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654348 WAGO 2020-206/143-000 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 654348 WAGO 2020-206/143-000 Grey 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.