• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2059-904 connecting element 250 pc(s)

1/2
Packaging type
Piece
Product type
connecting element
Manufacturer part #
2059-904
Content
250 pc(s)
Number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

connecting element

Manufacturer part #

2059-904

Content

250 pc(s)

Number of pins

4

Length

15.3 mm

Type

2059-904

Rated surge voltage

2.5 kV

Test current

3 A

Rated voltage

320 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642754 WAGO 2059-904 connecting element 250 pc(s)

Description

RM 3 mm 4-pin, white length 15.3 mm

This text is machine translated.