• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2065-133 connecting element 1500 pc(s)

1/2
Packaging type
Piece
Product type
connecting element
Manufacturer part #
2065-133
Content
1500 pc(s)
Length
17.6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

connecting element

Manufacturer part #

2065-133

Content

1500 pc(s)

Length

17.6 mm

Type

2065-133

Rated surge voltage

4 kV

Test current

9 A

Rated voltage

630 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642764 WAGO 2065-133 connecting element 1500 pc(s)

Description

RM 6.5 mm, silver-colored length 17.6 mm

This text is machine translated.